Parametric Equivalent

ABBK00160808301Y00 | |
|---|---|
DigiKey Part Number | 553-ABBK00160808301Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABBK00160808301Y00 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABNQ00160808301Y00 | Pulse Electronics | 0 | 553-ABNQ00160808301Y00TR-ND | 0,02886 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01739 € | 69,56 € |
| Unit Price without VAT: | 0,01739 € |
|---|---|
| Unit Price with VAT: | 0,02069 € |


