Parametric Equivalent

ABBK00160808102Y00 | |
|---|---|
DigiKey Part Number | 553-ABBK00160808102Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABBK00160808102Y00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABGK00160808102Y00 | Pulse Electronics | 0 | 553-ABGK00160808102Y00TR-ND | 0,01986 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01986 € | 79,44 € |
| Unit Price without VAT: | 0,01986 € |
|---|---|
| Unit Price with VAT: | 0,02363 € |


