
78Z1122B-01NL | |
|---|---|
DigiKey Part Number | 553-2119-ND |
Manufacturer | |
Manufacturer Product Number | 78Z1122B-01NL |
Description | MODULE FILTER SINGLE LAN 16-DIL |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 1.000" L x 0.400" W (25.40mm x 10.16mm) |
Packaging Tube | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.1 oz (2.85 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |

