
78Z1120B-01 | |
|---|---|
DigiKey Part Number | 78Z1120B-01-ND |
Manufacturer | |
Manufacturer Product Number | 78Z1120B-01 |
Description | PULSE XFMR |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.000" L x 0.400" W (25.40mm x 10.16mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C |

