
24HSS1041A-2 HF | |
|---|---|
DigiKey Part Number | 553-24HSS1041A-2HFTR-ND - Tape & Reel (TR) 553-24HSS1041A-2HFCT-ND - Cut Tape (CT) 553-24HSS1041A-2HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24HSS1041A-2 HF |
Description | MDL LAN 1GBT POE 60W SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.480" W (17.80mm x 12.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,56200 € | 55,62 € |
| 25 | 5,33680 € | 133,42 € |
| 50 | 5,17160 € | 258,58 € |
| 100 | 5,01060 € | 501,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,73049 € | 1.655,67 € |
| 700 | 4,58143 € | 3.207,00 € |
| 1.050 | 4,49617 € | 4.720,98 € |
| 1.750 | 4,39079 € | 7.683,88 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |


