
241-6-16A33 | |
|---|---|
DigiKey Part Number | 241-6-16A33-ND |
Manufacturer | |
Manufacturer Product Number | 241-6-16A33 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 16V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 49.28mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |


