
23Z81SMNLT | |
|---|---|
DigiKey Part Number | 553-23Z81SMNLTTR-ND - Tape & Reel (TR) 553-23Z81SMNLTCT-ND - Cut Tape (CT) 553-23Z81SMNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23Z81SMNLT |
Description | PULSE XFMR 1:1:1 85UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.450" L x 0.265" W (11.43mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.215" (5.46mm) |
Inductance 85µH | Operating Temperature 0°C ~ 70°C |
ET (Volt-Time) 2.5VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,46400 € | 24,64 € |
| 25 | 2,36560 € | 59,14 € |
| 50 | 2,29360 € | 114,68 € |
| 100 | 2,22320 € | 222,32 € |
| 250 | 2,13292 € | 533,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,02871 € | 1.521,53 € |
| 1.500 | 1,96523 € | 2.947,85 € |
| 2.250 | 1,92890 € | 4.340,03 € |
| 3.750 | 1,88396 € | 7.064,85 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

