Image for 23Z81SMNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z81SMNL

DigiKey Part Number
23Z81SMNL-ND
Manufacturer
Manufacturer Product Number
23Z81SMNL
Description
PULSE XFMR 1:1:1 85UH
Customer Reference
Detailed Description
85µH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.450" L x 0.265" W (11.43mm x 6.73mm)
Part Status
Obsolete
Height - Seated (Max)
0.215" (5.46mm)
Inductance
85µH
Operating Temperature
0°C ~ 70°C
ET (Volt-Time)
2.5VµS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable