
23Z467SMNL | |
|---|---|
DigiKey Part Number | 553-1631-5-ND |
Manufacturer | |
Manufacturer Product Number | 23Z467SMNL |
Description | TRANSFORMER 10BASE-T LAN 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 140µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.450" L x 0.265" W (11.43mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.215" (5.46mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature 0°C ~ 70°C |
Inductance 140µH | Weight 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,83000 € | 38,30 € |
| 45 | 3,58044 € | 161,12 € |
| 90 | 3,46978 € | 312,28 € |
| 135 | 3,40652 € | 459,88 € |
| 270 | 3,30037 € | 891,10 € |
| 540 | 3,19707 € | 1.726,42 € |
| 1.035 | 3,10269 € | 3.211,28 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

