
23Z467SM-T | |
|---|---|
DigiKey Part Number | 553-2141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23Z467SM-T |
Description | PULSE XFMR 1CT:2CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | 140µH LAN 10G Base-T Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | 140µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.265" W (11.43mm x 6.73mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Operating Temperature | 0°C ~ 70°C |


