Image for 23Z356SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z356SM

DigiKey Part Number
23Z356SM-ND
Manufacturer
Manufacturer Product Number
23Z356SM
Description
PULSE XFMR 1CT:1.414CT 1CT:1CT
Customer Reference
Detailed Description
200µH LAN 10G Base-T Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
LAN 10G Base-T
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.414CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.265" W (11.43mm x 6.73mm)
Height - Seated (Max)
0.215" (5.46mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types