10 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z109SMNL-T

DigiKey Part Number
553-3768-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23Z109SMNL-T
Description
CMC 10LN SMD
Customer Reference
Detailed Description
10 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
10
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.295" W (15.24mm x 7.50mm)
Height (Max)
0.220" (5.59mm)
Package / Case
20-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types