
23Z106SMNL-T | |
|---|---|
DigiKey Part Number | 23Z106SMNL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23Z106SMNL-T |
Description | CMC 6LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.450" L x 0.265" W (11.43mm x 6.73mm) |
Part Status Active | Height (Max) 0.220" (5.59mm) |
Filter Type Signal Line | Package / Case 16-SOIC (0.265", 6.73mm Width) |
Number of Lines 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,70932 € | 2.563,98 € |
| Unit Price without VAT: | 1,70932 € |
|---|---|
| Unit Price with VAT: | 2,03409 € |

