
23Z105SMNL | |
|---|---|
DigiKey Part Number | 23Z105SMNL-ND |
Manufacturer | |
Manufacturer Product Number | 23Z105SMNL |
Description | CMC 8LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.450" L x 0.265" W (11.43mm x 6.73mm) |
Part Status Active | Height (Max) 0.220" (5.59mm) |
Filter Type Signal Line | Package / Case 16-SOIC (0.265", 6.73mm Width) |
Number of Lines 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,01490 € | 1.808,94 € |
| Unit Price without VAT: | 3,01490 € |
|---|---|
| Unit Price with VAT: | 3,58773 € |

