23Z104SM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 2,66000 €
Datasheet
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z104SM

DigiKey Part Number
553-1233-ND
Manufacturer
Manufacturer Product Number
23Z104SM
Description
CMC 4LN SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.230" L x 0.265" W (5.84mm x 6.73mm)
Height (Max)
0.220" (5.59mm)
Package / Case
8-SOIC (0.265", 6.73mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes