14A-56-36B42 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2
Unit Price: 21,62000 €
Datasheet

Similar


Signal Transformer
In Stock: 707
Unit Price: 22,09000 €
Datasheet

Similar


Triad Magnetics
In Stock: 175
Unit Price: 21,44000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14A-56-36B42

DigiKey Part Number
14A-56-36B42-ND
Manufacturer
Manufacturer Product Number
14A-56-36B42
Description
PWR XFMR LAMINATED 56VA TH
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 3.12A, Series 1.56A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 3.12A, Series 1.56A
Primary Winding(s)
Dual
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
56VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
76.20mm L x 63.50mm W
Height - Seated (Max)
46.02mm
Voltage - Isolation
-
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes