
030-7884.0 | |
|---|---|
DigiKey Part Number | 030-7884.0-ND |
Manufacturer | |
Manufacturer Product Number | 030-7884.0 |
Description | PWR XFMR 115VAC 15VAC .153A |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | - | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | - | |
Power - Max | - | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - | |
Weight | - |

