


HX2019FNLT | |
---|---|
DigiKey Part Number | 553-2211-2-ND - Tape & Reel (TR) 553-2211-1-ND - Cut Tape (CT) 553-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2019FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2019FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,12000 € | 4,12 € |
10 | 3,71700 € | 37,17 € |
25 | 3,56720 € | 89,18 € |
50 | 3,45720 € | 172,86 € |
100 | 3,35030 € | 335,03 € |
250 | 3,21320 € | 803,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 3,08665 € | 1.851,99 € |
1.200 | 2,98954 € | 3.587,45 € |
1.800 | 2,93400 € | 5.281,20 € |
Unit Price without VAT: | 4,12000 € |
---|---|
Unit Price with VAT: | 4,90280 € |