
RC05-450-1000 | |
|---|---|
DigiKey Part Number | 6385-RC05-450-1000-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC05-450-1000 |
Description | CURRENT SEN ROGOWSKI COIL 8000A |
Customer Reference | |
Detailed Description | Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 0.45mV/A | |
Frequency | 50kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,90000 € | 40,90 € |
| 5 | 37,69200 € | 188,46 € |
| 10 | 36,49600 € | 364,96 € |
| 25 | 35,06400 € | 876,60 € |
| 50 | 34,08480 € | 1.704,24 € |
| 100 | 33,18590 € | 3.318,59 € |
| Unit Price without VAT: | 40,90000 € |
|---|---|
| Unit Price with VAT: | 48,67100 € |

