
RC03-200-0250-S | |
|---|---|
DigiKey Part Number | 6385-RC03-200-0250-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC03-200-0250-S |
Description | CURRENT SEN ROGOWSKI COIL 2500A |
Customer Reference | |
Detailed Description | Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 0.2mV/A | |
Frequency | 50kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,12000 € | 31,12 € |
| 5 | 28,59200 € | 142,96 € |
| 10 | 27,64900 € | 276,49 € |
| 25 | 26,52200 € | 663,05 € |
| 50 | 25,75080 € | 1.287,54 € |
| 100 | 25,04330 € | 2.504,33 € |
| Unit Price without VAT: | 31,12000 € |
|---|---|
| Unit Price with VAT: | 37,03280 € |

