
RC01-200 | |
|---|---|
DigiKey Part Number | 6385-RC01-200-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC01-200 |
Description | CURRENT SEN ROGOWSKI COIL 200A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 0.2mV/A | |
Frequency | 50kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 5 | 16,93600 € | 84,68 € |
| 10 | 16,33500 € | 163,35 € |
| 25 | 15,61560 € | 390,39 € |
| 50 | 15,12380 € | 756,19 € |
| 100 | 14,67250 € | 1.467,25 € |
| 500 | 13,76318 € | 6.881,59 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |


