
XT40.241 | |
|---|---|
DigiKey Part Number | XT40.241-ND |
Manufacturer | |
Manufacturer Product Number | XT40.241 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | XT40.241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 300 ~ 460 VAC (3 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 95.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, PFC | |
Size / Dimension | 6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm) | |
Approval Agency | EAC, IEC, UL | |
Standard Number | 508; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |



