
UBC10.241-N1 | |
|---|---|
DigiKey Part Number | UBC10.241-N1-ND |
Manufacturer | |
Manufacturer Product Number | UBC10.241-N1 |
Description | DIN RAIL UPS 24V 10A W/O BATTERY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 360W 24V |
Datasheet | Datasheet |
EDA/CAD Models | UBC10.241-N1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 360W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.685" L x 4.843" W (119.00mm x 123.00mm) | |
Height | 4.882" (124.00mm) | |
Weight | 6.3 lbs (2.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,29000 € | 323,29 € |
| Unit Price without VAT: | 323,29000 € |
|---|---|
| Unit Price with VAT: | 384,71510 € |



