Direct
Similar
Similar

SLR2.100 | |
|---|---|
DigiKey Part Number | 1736-1094-ND |
Manufacturer | |
Manufacturer Product Number | SLR2.100 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | SLR2.100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 176 ~ 264 VAC | |
DC Voltage - Input (Min) | 160V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 86.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Load Sharing | |
Size / Dimension | 4.02" L x 1.93" W x 4.88" H (102.0mm x 49.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | - |





