
SLAD4.100 | |
|---|---|
DigiKey Part Number | SLAD4.100-ND |
Manufacturer | |
Manufacturer Product Number | SLAD4.100 |
Description | DC/DC DIN RAIL SUPPLY 30.5V 122W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 30.5V 4A |
Datasheet | Datasheet |
EDA/CAD Models | SLAD4.100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 32.4V | |
Voltage - Output 1 | 30.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 122W | |
Applications | ITE (Commercial) | |
Efficiency | 90.5% | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 4.02" L x 1.93" W x 4.88" H (102.0mm x 49.0mm x 124.0mm) | |
Approval Agency | EAC, IEC, UL | |
Standard Number | 508; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,41000 € | 399,41 € |
| Unit Price without VAT: | 399,41000 € |
|---|---|
| Unit Price with VAT: | 475,29790 € |



