
SLA3.100 | |
|---|---|
DigiKey Part Number | SLA3.100-ND |
Manufacturer | |
Manufacturer Product Number | SLA3.100 |
Description | AC/DC DIN RAIL SUPPLY 30.6V 87W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 30.6V 2.8A |
Datasheet | Datasheet |
EDA/CAD Models | SLA3.100 Models |
Category | Power (Watts) 87W |
Manufacturer PULS, LP | Applications ITE (Commercial) |
Series | Efficiency 90.5% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features IP20 |
Input Type AC | Size / Dimension 4.02" L x 1.93" W x 4.88" H (102.0mm x 49.0mm x 124.0mm) |
Number of Outputs 1 | Approval Agency ATEX, CSA, EAC, IEC, IECEx, NEC, UL |
AC Voltage - Input 85 ~ 132 VAC, 184 ~ 264 VAC | Standard Number Class I Div 2; Class 2; 508; 60950-1 |
Voltage - Output 1 30.6V | Base Product Number |
Current - Output (Max) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,81000 € | 331,81 € |
| Unit Price without VAT: | 331,81000 € |
|---|---|
| Unit Price with VAT: | 394,85390 € |

