
SL5.100 | |
|---|---|
DigiKey Part Number | 1736-1084-ND |
Manufacturer | |
Manufacturer Product Number | SL5.100 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | SL5.100 Models |
Category | Current - Output (Max) 5A |
Manufacturer PULS, LP | Power (Watts) 120W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89.3% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Load Sharing |
Number of Outputs 1 | Size / Dimension 4.06" L x 2.52" W x 4.88" H (103.0mm x 64.0mm x 124.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP5.241 | PULS, LP | 179 | 1736-CP5.241-ND | 155,78000 € | Direct |



