
SL20.310 | |
|---|---|
DigiKey Part Number | 1736-1120-ND |
Manufacturer | |
Manufacturer Product Number | SL20.310 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | SL20.310 Models |
Category | Current - Output (Max) 20A |
Manufacturer PULS, LP | Power (Watts) 480W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92.2% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.02" L x 8.66" W x 4.88" H (102.0mm x 220.0mm x 124.0mm) |
AC Voltage - Input 340 ~ 575 VAC (3 Phase) | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT20.241 | PULS, LP | 375 | 1736-1019-ND | 355,89000 € | Similar |




