SL20.303 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PULS, LP
In Stock: 48
Unit Price: 360,37000 €
Datasheet
AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL20.303

DigiKey Part Number
SL20.303-ND
Manufacturer
Manufacturer Product Number
SL20.303
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
SL20.303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 479 VAC (3 Phase)
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Applications
ITE (Commercial)
Efficiency
92.4%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing
Size / Dimension
4.02" L x 8.66" W x 4.88" H (102.0mm x 220.0mm x 124.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes