
SL20.101 | |
|---|---|
DigiKey Part Number | SL20.101-ND |
Manufacturer | |
Manufacturer Product Number | SL20.101 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | SL20.101 Models |
Category | Voltage - Output 1 24V |
Manufacturer PULS, LP | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 91% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, PFC |
AC Voltage - Input 184 ~ 264 VAC | Size / Dimension 4.02" L x 8.66" W x 4.88" H (102.0mm x 220.0mm x 124.0mm) |
DC Voltage - Input (Min) 270V | Approval Agency CB, CE, cULus, cURus |
DC Voltage - Input (Max) 370V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP20.241 | PULS, LP | 325 | 1736-1070-ND | 311,43000 € | Direct |




