SL10.104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PULS, LP
In Stock: 132
Unit Price: 253,78000 €
Datasheet
AC DIN Rail Power Supply 1 Output 12V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL10.104

DigiKey Part Number
SL10.104-ND
Manufacturer
Manufacturer Product Number
SL10.104
Description
AC/DC DIN RAIL SUPPLY 12V 180W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 15A
Datasheet
 Datasheet
EDA/CAD Models
SL10.104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
15A
Power (Watts)
180W
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output
Size / Dimension
4.02" L x 4.72" W x 4.88" H (102.0mm x 120.0mm x 124.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes