
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 323 ~ 528 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 95.2% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off | |
Size / Dimension | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | |
Approval Agency | cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,81000 € | 609,81 € |
| Unit Price without VAT: | 609,81000 € |
|---|---|
| Unit Price with VAT: | 725,67390 € |

