
CS10.244 | |
|---|---|
DigiKey Part Number | CS10.244-ND |
Manufacturer | |
Manufacturer Product Number | CS10.244 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | CS10.244 Models |
Category | Power (Watts) 240W |
Manufacturer PULS, LP | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91.3% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) |
AC Voltage - Input 200 ~ 240 VAC | Approval Agency ABS, CSA, DNV GL, EAC, IEC, UL |
Voltage - Output 1 24V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,46000 € | 208,46 € |
| Unit Price without VAT: | 208,46000 € |
|---|---|
| Unit Price with VAT: | 248,06740 € |










