New Product
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20.481-ETC

DigiKey Part Number
1736-CP20.481-ETC-ND
Manufacturer
Manufacturer Product Number
CP20.481-ETC
Description
POWER SUPPLY, 480W, 100-240VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
48V
Manufacturer
PULS, LP
Current - Output (Max)
10A
Series
Power (Watts)
480W
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
96.2%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
100 ~ 240 VAC
Features
Adjustable Output, IP20, Load Sharing, PFC, Remote On/Off, Universal Input
DC Voltage - Input (Min)
110V
Size / Dimension
5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)
DC Voltage - Input (Max)
300V
Approval Agency
CB, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1638,04000 €638,04 €
10560,78700 €5.607,87 €
Unit Price without VAT:638,04000 €
Unit Price with VAT:759,26760 €