
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 88V | |
DC Voltage - Input (Max) | 360V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 192W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 94.3% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | |
Approval Agency | cCSAus, CE, cURus, KC | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,68000 € | 322,68 € |
| Unit Price without VAT: | 322,68000 € |
|---|---|
| Unit Price with VAT: | 383,98920 € |



