
X-5735-LW350-S-R | |
|---|---|
DigiKey Part Number | 668-1331-ND |
Manufacturer | |
Manufacturer Product Number | X-5735-LW350-S-R |
Description | BUZZER PIEZO 12V 57.5X44.5 BRKT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.5kHz 110dB @ 12V, 10cm Bracket Mount Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Duration | - | |
Sound Pressure Level (SPL) | 110dB @ 12V, 10cm | |
Current - Supply | 200mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.264" L x 1.752" W (57.50mm x 44.50mm) | |
Height - Seated (Max) | 1.594" (40.50mm) |

