Buzzers Indicator, Internally Driven Piezo 6 V 20mA 2.8kHz 100dB @ 6V, 10cm Panel Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 6 V 20mA 2.8kHz 100dB @ 6V, 10cm Panel Mount Wire Leads
X-5328-P-C-LW165-R
X-5328-P-C-LW165-R

X-5328-P-C-LW165-R

DigiKey Part Number
668-1385-ND
Manufacturer
Manufacturer Product Number
X-5328-P-C-LW165-R
Description
BUZZER PIEZO 6V 53MM PNL MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 V 20mA 2.8kHz 100dB @ 6V, 10cm Panel Mount Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
X-5328-P-C-LW165-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
100dB @ 6V, 10cm
Packaging
Tray
Current - Supply
20mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount
Voltage - Rated
6 V
Termination
Wire Leads
Voltage Range
3 ~ 12V
Size / Dimension
2.087" Dia (53.00mm)
Frequency
2.8kHz
Height - Seated (Max)
1.240" (31.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,70000 €12,70 €
109,79800 €97,98 €
408,44525 €337,81 €
807,85575 €628,46 €
1207,53442 €904,13 €
2806,91436 €1.936,02 €
5206,72483 €3.496,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,70000 €
Unit Price with VAT:15,11300 €