Image for X-5030-TF-LW150-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-5030-TF-LW150-R

DigiKey Part Number
X-5030-TF-LW150-R-ND
Manufacturer
Manufacturer Product Number
X-5030-TF-LW150-R
Description
BUZZER PIEZO 12V 50MM FLANGE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 65mA 3.1kHz 115dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 16V
Frequency
3.1kHz
Technology
Piezo
Operating Mode
Siren
Duration
-
Sound Pressure Level (SPL)
115dB @ 12V, 10cm
Current - Supply
65mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
1.516" (38.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.