
X-4035-P-FP32-R | |
|---|---|
DigiKey Part Number | 668-1329-ND |
Manufacturer | |
Manufacturer Product Number | X-4035-P-FP32-R |
Description | BUZZER PIEZO 32V 40X40MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 32 V 21mA 2.8kHz 95dB @ 32V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | X-4035-P-FP32-R Models |
Category | Operating Mode Pulse, Fast |
Manufacturer PUI Audio, Inc. | Duration 3 PPS |
Series | Sound Pressure Level (SPL) 95dB @ 32V, 10cm |
Packaging Bulk | Current - Supply 21mA |
Part Status Active | Port Location Side |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 80°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 32 V | Termination Screw Terminal, Quick Connect Tab - 0.187" (4.75mm) |
Voltage Range 3 ~ 32V | Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) |
Frequency 2.8kHz | Height - Seated (Max) 0.925" (23.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,03100 € | 80,31 € |
| 25 | 7,27080 € | 181,77 € |
| 70 | 6,52000 € | 456,40 € |
| 140 | 6,06850 € | 849,59 € |
| 280 | 5,65532 € | 1.583,49 € |
| 560 | 5,37563 € | 3.010,35 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |


