Buzzers Indicator, Internally Driven Piezo 90 V 9mA 3.2kHz 97dB @ 90V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 90 V 9mA 3.2kHz 97dB @ 90V, 10cm Panel Mount, Flange Wire Leads
X-4032-TF-LW105-R
X-4032-TF-LW105-R

X-4032-TF-LW105-R

DigiKey Part Number
668-1328-ND
Manufacturer
Manufacturer Product Number
X-4032-TF-LW105-R
Description
BUZZER PIEZO 90V 40MM FLANGE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 90 V 9mA 3.2kHz 97dB @ 90V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
X-4032-TF-LW105-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage - Rated
90 V
Voltage Range
15 ~ 130V
Frequency
3.2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
97dB @ 90V, 10cm
Current - Supply
9mA
Port Location
Top
Operating Temperature
-30°C ~ 80°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,03000 €8,03 €
106,17300 €61,73 €
255,58480 €139,62 €
784,94718 €385,88 €
1564,60282 €718,04 €
3124,28779 €1.337,79 €
5464,05291 €2.212,89 €
1.0143,99103 €4.046,90 €
Manufacturers Standard Package
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €