
UTR-16295K-TP-LWC60 | |
|---|---|
DigiKey Part Number | 668-UTR-16295K-TP-LWC60-ND |
Manufacturer | |
Manufacturer Product Number | UTR-16295K-TP-LWC60 |
Description | ULT SEN 295KHZ 120VP-P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 295kHz |
Datasheet | Datasheet |
EDA/CAD Models | UTR-16295K-TP-LWC60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 295kHz | |
Voltage - Rated | 120Vp-p | |
Beam Angle | 9° | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 5 | 9,81000 € | 49,05 € |
| 20 | 9,09800 € | 181,96 € |
| 40 | 8,78600 € | 351,44 € |
| 60 | 8,61583 € | 516,95 € |
| 100 | 8,41310 € | 841,31 € |
| 500 | 7,85270 € | 3.926,35 € |
| 1.000 | 7,64373 € | 7.643,73 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |







