


TOM-3050L-R | |
|---|---|
DigiKey Part Number | 668-1327-ND |
Manufacturer | |
Manufacturer Product Number | TOM-3050L-R |
Description | MIC COND ANLG OMNI -50DB 0.177"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-50dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TOM-3050L-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 3 V |
Packaging Bulk | Voltage Range 3 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.177" Dia (4.50mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.126" (3.20mm) |
Sensitivity -50dB ±3dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,11100 € | 21,11 € |
| 25 | 1,90360 € | 47,59 € |
| 50 | 1,76300 € | 88,15 € |
| 100 | 1,63520 € | 163,52 € |
| 300 | 1,45530 € | 436,59 € |
| 500 | 1,38002 € | 690,01 € |
| 1.000 | 1,28544 € | 1.285,44 € |
| 5.000 | 1,18986 € | 5.949,30 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

