
TNM-3054L-R | |
|---|---|
DigiKey Part Number | 668-1178-ND |
Manufacturer | |
Manufacturer Product Number | TNM-3054L-R |
Description | MIC COND ANLG NC -54DB 0.177"DIA |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Noise Cancelling (-54dB ±3dB) Solder Pads |
EDA/CAD Models | TNM-3054L-R Models |
Category | S/N Ratio 55dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.177" Dia (4.50mm) |
Direction Noise Cancelling | Height (Max) 0.126" (3.20mm) |
Frequency Range 30 Hz ~ 15 kHz | Shape Circular |
Sensitivity -54dB ±3dB |

