
SMUTR-1040K-TT | |
|---|---|
DigiKey Part Number | 668-SMUTR-1040K-TTTR-ND - Tape & Reel (TR) 668-SMUTR-1040K-TTCT-ND - Cut Tape (CT) 668-SMUTR-1040K-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUTR-1040K-TT |
Description | ULTRASONIC TRANSMITTER/RECEIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | SMUTR-1040K-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40kHz | |
Voltage - Rated | - | |
Beam Angle | 80° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 5 | 5,10000 € | 25,50 € |
| 10 | 4,89000 € | 48,90 € |
| 25 | 4,64080 € | 116,02 € |
| 50 | 4,47020 € | 223,51 € |
| 100 | 4,31380 € | 431,38 € |
| 500 | 4,12296 € | 2.061,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,88186 € | 3.881,86 € |
| 2.000 | 3,77423 € | 7.548,46 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |








