Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.5 V 100mA 2.7kHz 85dB @ 3.5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTB-0827-TW-R

DigiKey Part Number
668-SMTB-0827-TW-RTR-ND - Tape & Reel (TR)
668-SMTB-0827-TW-RCT-ND - Cut Tape (CT)
668-SMTB-0827-TW-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTB-0827-TW-R
Description
BUZZER MAGNETIC 3.5V 0.3X0.3 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.5 V 100mA 2.7kHz 85dB @ 3.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMTB-0827-TW-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.5 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Sound Pressure Level (SPL)
85dB @ 3.5V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,05200 €10,52 €
250,95680 €23,92 €
500,89120 €44,56 €
1000,83110 €83,11 €
2500,75872 €189,68 €
5000,75052 €375,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71077 €710,77 €
2.0000,66206 €1.324,12 €
3.0000,63550 €1.906,50 €
5.0000,61318 €3.065,90 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €