
SMT-2240-T-3-R | |
|---|---|
DigiKey Part Number | 668-SMT-2240-T-3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-2240-T-3-R |
Description | BUZZER PIEZO 12V 22.1MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 95dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-2240-T-3-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 95dB @ 12V, 10cm |
Series | Current - Supply 12mA |
Packaging Tape & Reel (TR) | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 12 V | Size / Dimension 0.870" Dia (22.10mm) |
Voltage Range 1 ~ 30V | Height - Seated (Max) 0.287" (7.30mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,83117 € | 249,35 € |
| Unit Price without VAT: | 0,83117 € |
|---|---|
| Unit Price with VAT: | 0,98909 € |

