Buzzers Transducer, Externally Driven Piezo 10 V 8mA 2.5kHz 80dB @ 10V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 8mA 2.5kHz 80dB @ 10V, 10cm Surface Mount Solder Pads
SMT-2225-T-R
SMT-2225-T-R

SMT-2225-T-R

DigiKey Part Number
668-1487-ND
Manufacturer
Manufacturer Product Number
SMT-2225-T-R
Description
BUZZER PIEZO 10V 22MM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 8mA 2.5kHz 80dB @ 10V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-2225-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
80dB @ 10V, 10cm
Packaging
Tray
Current - Supply
8mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 85°C
Input Type
Peak-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
10 V
Termination
Solder Pads
Voltage Range
1 ~ 30V
Size / Dimension
0.866" Dia (22.00mm)
Frequency
2.5kHz
Height - Seated (Max)
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,21100 €22,11 €
251,99360 €49,84 €
501,84660 €92,33 €
2001,59110 €318,22 €
4001,47975 €591,90 €
6001,41910 €851,46 €
1.0001,34702 €1.347,02 €
5.0001,25360 €6.268,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €