
SMT-1830-TW-2-R | |
|---|---|
DigiKey Part Number | 668-SMT-1830-TW-2-RTR-ND - Tape & Reel (TR) 668-SMT-1830-TW-2-RCT-ND - Cut Tape (CT) 668-SMT-1830-TW-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1830-TW-2-R |
Description | BUZZER PIEZO 10V 18X18MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 7mA 3kHz 86dB @ 10V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1830-TW-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 10V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,51600 € | 37,90 € |
| 50 | 1,41340 € | 70,67 € |
| 100 | 1,31880 € | 131,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,33150 € | 266,30 € |
| 400 | 1,23780 € | 495,12 € |
| 600 | 1,18678 € | 712,07 € |
| 1.000 | 1,12619 € | 1.126,19 € |
| 1.400 | 1,08836 € | 1.523,70 € |
| 2.000 | 1,04999 € | 2.099,98 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

