Similar

SMT-1640-S-R | |
|---|---|
DigiKey Part Number | 668-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-1640-S-R |
Description | BUZZER PIEZO 5V16X16MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4kHz 70dB @ 5V, 10cm Surface Mount Solder Pads |
EDA/CAD Models | SMT-1640-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 120°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |


