
SMT-1640-S-4-R | |
|---|---|
DigiKey Part Number | 668-SMT-1640-S-4-RTR-ND - Tape & Reel (TR) 668-SMT-1640-S-4-RCT-ND - Cut Tape (CT) 668-SMT-1640-S-4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1640-S-4-R |
Description | BUZZER PIEZO 5V16X16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1640-S-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,97480 € | 48,74 € |
| 100 | 0,90920 € | 90,92 € |
| 250 | 0,83016 € | 207,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79550 € | 636,40 € |
| 1.600 | 0,74083 € | 1.185,33 € |
| 2.400 | 0,71101 € | 1.706,42 € |
| 4.000 | 0,67772 € | 2.710,88 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

